163A16159X

Heilind Number:COC163A16159X
Manufacturer:CONEC
Manufacturer Number:163A16159X
ECAD Model:
3D Model

Description:

D-SUB, 9-pos., Plug, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163A16159X
Gender:Male
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC163A16159X