| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 163A16639X |
| Gender: | Male |
| Wire Size: | 22 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 78 |
| Termination Method: | Solder |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| SKU: | COC163A16639X |
163A16639X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 131A10039X | Combination D-SUB, Plug, Solder cup | ![]() |
| CONEC 131C10139X | Combination D-SUB, Plug, Solder cup | ![]() |
| CONEC 131J14019X | Combination D-SUB, Plug | ![]() |
| CONEC 132A10039X | Combination D-SUB, Socket, Solder cup | ![]() |
| CONEC 160X11199X | Mounting Material | ![]() |
| CONEC 164A17049X | D-SUB High Density, 78-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |
| CONEC 165X11649X | D-SUB-Hoods, 50-pos., Metal, Variable Cable Entry, Jack screw, UNC 4-40 | ![]() |
| CONEC 165X14449X | D-SUB-Hoods, 50-pos., Metal, Variable Cable Entry, Jack screw, UNC 4-40 | ![]() |


