163A19349X

Heilind Number:COC163A19349X
Manufacturer:CONEC
Manufacturer Number:163A19349X
ECAD Model:
3D Model

Description:

D-SUB Dual Port, Dual port 25-pos. /25-pos., Dual port plug upper / Plug bottom, Solder pin angled .625, Metal bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163A19349X
Gender:Male
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC163A19349X