| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 164A10089X |
| Gender: | Female |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| SKU: | COC164A10089X |
164A10089X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 163A13639X | D-SUB, 15-pos., Plug, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |
| CONEC 164A10069X | D-SUB, 9-pos., Socket, Solder pin straight, Through hole, Quality class 3 | ![]() |


