164A10099X

Heilind Number:COC164A10099X
Manufacturer:CONEC
Manufacturer Number:164A10099X
ECAD Model:
3D Model

Description:

D-SUB, 37-pos., Socket, Solder pin straight, Through hole, Quality class 3

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A10099X
Gender:Female
Current Rating:7.5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC164A10099X