164A10229X

Heilind Number:COC164A10229X
Manufacturer:CONEC
Manufacturer Number:164A10229X
ECAD Model:
3D Model

Description:

D-SUB, 15-pos., Socket, Solder cup, Threaded Insert, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A10229X
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC164A10229X