164A11539X

Heilind Number:COC164A11539X
Manufacturer:CONEC
Manufacturer Number:164A11539X
ECAD Model:
3D Model

Description:

D-SUB, 25-pos., Socket, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A11539X
Gender:Female
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC164A11539X