164A12099X

Heilind Number:COC164A12099X
Manufacturer:CONEC
Manufacturer Number:164A12099X
ECAD Model:
3D Model

Description:

D-SUB, 25-pos., Socket, Solder pin straight, Threaded rear spacer, Quality class 3, M3

Specifications

AttributeValue
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A12099X
Gender:Female
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC164A12099X