164A15699X

Heilind Number:COC164A15699X
Manufacturer:CONEC
Manufacturer Number:164A15699X
ECAD Model:
3D Model

Description:

2X15 F/F DUAL PORT 15.88MM M3

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A15699X
Gender:Female
Housing Material:Steel
Number of Contacts:30
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:7.5 A
Voltage Rating:125 V
SKU:COC164A15699X