| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 164A17309X |
| Gender: | Female |
| Current Rating: | 3 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| SKU: | COC164A17309X |
164A17309X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 163A16899X | D-SUB High Density, 15-pos., Plug, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |
| CONEC 164A17319X | D-SUB High Density, 26-pos., Socket, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |
| CONEC 164A17329X | D-SUB High Density, 44-pos., Socket, Solder pin straight, Threaded rear spacer, Quality class 3, UNC 4-40 | ![]() |


