164A18179X

Heilind Number:COC164A18179X
Manufacturer:CONEC
Manufacturer Number:164A18179X
ECAD Model:
3D Model

Description:

D-SUB High Density, 15-pos., Socket, Solder pin angled, Metal bracket, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 164A18179X
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:3 A
Voltage Rating:60 V
SKU:COC164A18179X