| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 3003W3SXX73N40X |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 20 A |
| Voltage Rating: | 60 V |
| D-Sub Shell Size: | S2 |
| SKU: | COC3003W3SXX73N40X |
3003W3SXX73N40X
| Heilind Number: | COC3003W3SXX73N40X |
| Manufacturer: | CONEC |
| Manufacturer Number: | 3003W3SXX73N40X |
| ECAD Model: |
Description:
Combination D-SUB, 3W3, Socket, Panel mounted receptacle, Metal bracket, UNC 4-40, 50 Ohm, Crimp / crimp angled, Metal bracket, Panel mounted receptacle, Solder pin angled, Crimp / crimp angled

