| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 3005W1SAM99A30X |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | S1 |
| SKU: | COC3005W1SAM99A30X |

