| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 3005W5SXX99A10X |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Current Rating: | 5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | S3 |
| SKU: | COC3005W5SXX99A10X |
3005W5SXX99A10X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| CONEC 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| CONEC 3003W3SXX99A10X | Combination D-SUB, 3W3, Socket, Through hole | ![]() |
| CONEC 3005W5PXX99A10X | Combination D-SUB, 5W5, Plug, Through hole | ![]() |
| CONEC 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| CONEC 302W2CPXX99A10X | Combination D-SUB, 2W2C, Plug, Through hole | ![]() |


