3008W8PXX99A30X

Heilind Number:COC3008W8PXX99A30X
Manufacturer:CONEC
Manufacturer Number:3008W8PXX99A30X
ECAD Model:
3D Model

Description:

Combination D-SUB, 8W8, Plug, Threaded Insert, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3008W8PXX99A30X
Gender:Male
Current Rating:5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S4
Housing Material:Steel
Number of Contacts:8
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC3008W8PXX99A30X