| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 3008W8SXX99A10X |
| Gender: | Female |
| Current Rating: | 5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S4 |
| Housing Material: | Steel |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| SKU: | COC3008W8SXX99A10X |
3008W8SXX99A10X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| CONEC 131J20029X | Combination D-SUB, Plug | ![]() |
| CONEC 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 132J20029X | Combination D-SUB, Socket | ![]() |
| CONEC 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |


