3013W3PAT99P40X

Heilind Number:COC3013W3PAT99P40X
Manufacturer:CONEC
Manufacturer Number:3013W3PAT99P40X
ECAD Model:
3D Model

Description:

Combination D-SUB, 13W3, Plug, Solder pin angled .318, Metal bracket, UNC 4-40"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3013W3PAT99P40X
Gender:Male
Current Rating:5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Steel
Number of Contacts:13
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC3013W3PAT99P40X