| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 3013W3SXK99A10X |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 13 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 28 to 26 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | S3 |
| SKU: | COC3013W3SXK99A10X |
3013W3SXK99A10X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| CONEC 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| CONEC 132C15019X | D-SUB contact, Socket, closed entry AWG 20-24, Crimp, 7,5 A | ![]() |
| CONEC 3007W2PXK99A10X | Combination D-SUB, 7W2, Plug, Crimp, Through hole | ![]() |


