| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 301A10089X |
| Gender: | Male |
| Wire Size: | 28 to 26 AWG |
| Current Rating: | 7.5 A | 5 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | IDC |
| Insulation Material: | Glass-Filled Polyester |
| SKU: | COC301A10089X |
301A10089X
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2023 | COC-EOL-20230731 - End of Life. | Download | |||

