302A10889X

Heilind Number:COC302A10889X
Manufacturer:CONEC
Manufacturer Number:302A10889X
ECAD Model:
3D Model

Description:

D-SUB High Density, 44-pos., Socket, Solder Pin angled .350 stamped Contacts, Plastic bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Manufacturer:CONEC
Manufacturer Part Number:CONEC 302A10889X
Gender:Female
Housing Material:Steel
Number of Contacts:44
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:3 A | 2.5 A
Voltage Rating:60 V
SKU:COC302A10889X