303W3CSXX99A10X

Heilind Number:COC303W3CSXX99A10X
Manufacturer:CONEC
Manufacturer Number:303W3CSXX99A10X
ECAD Model:
3D Model

Description:

Combination D-SUB, 3W3C, Socket, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 303W3CSXX99A10X
Gender:Female
Current Rating:5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Steel
Number of Contacts:3
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC303W3CSXX99A10X