3043W2SAR99A50X

Heilind Number:COC3043W2SAR99A50X
Manufacturer:CONEC
Manufacturer Number:3043W2SAR99A50X
ECAD Model:
3D Model

Description:

Combination D-SUB, 43W2, Socket, Solder pin straight, Threaded rear spacer, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3043W2SAR99A50X
Gender:Female
Current Rating:5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S5
Housing Material:Steel
Number of Contacts:43
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC3043W2SAR99A50X