321WA4PXK99A10X

Heilind Number:COC321WA4PXK99A10X
Manufacturer:CONEC
Manufacturer Number:321WA4PXK99A10X
ECAD Model:
3D Model

Description:

Combination D-SUB, 21WA4, Plug, Crimp, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 321WA4PXK99A10X
Gender:Male
Wire Size:24 to 20 AWG | 28 to 26 AWG
Current Rating:7.5 A | 5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S4
Housing Material:Steel
Number of Contacts:21
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC321WA4PXK99A10X