3F3SPA22S41A30X

Heilind Number:COC3F3SPA22S41A30X
Manufacturer:CONEC
Manufacturer Number:3F3SPA22S41A30X
ECAD Model:
3D Model

Description:

Filter Combination D-SUB, 3W3, Plug, C-Filter, 47 nF, Threaded Insert

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3F3SPA22S41A30X
Gender:Male
Wire Size:20 to 16 AWG
Current Rating:10 A
Voltage Rating:100 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:Plastic
SKU:COC3F3SPA22S41A30X