3F3SSA22S41A30X

Heilind Number:COC3F3SSA22S41A30X
Manufacturer:CONEC
Manufacturer Number:3F3SSA22S41A30X
ECAD Model:
3D Model

Description:

Filter Combination D-SUB, 3W3, Socket, C-Filter, 47 nF, Threaded Insert

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3F3SSA22S41A30X
Gender:Female
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Wire Size:20 to 16 AWG
Current Rating:10 A
Voltage Rating:100 V
SKU:COC3F3SSA22S41A30X