3H15W4SAM62A10X

Heilind Number:COC3H15W4SAM62A10X
Manufacturer:CONEC
Manufacturer Number:3H15W4SAM62A10X
ECAD Model:
3D Model

Description:

Combination D-SUB HD, 15W4, Socket, Solder cup, Through hole, M3, 50 Ohm, Crimp / crimp angled

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3H15W4SAM62A10X
Gender:Female
Wire Size:14 to 12 AWG
Current Rating:20 A
Voltage Rating:60 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC3H15W4SAM62A10X