3H19W1PAR76F20X

Heilind Number:COC3H19W1PAR76F20X
Manufacturer:CONEC
Manufacturer Number:3H19W1PAR76F20X
ECAD Model:
3D Model

Description:

Combination D-SUB HD, 19W1, Plug, Solder pin straight, Threaded rear spacer, UNC 4-40, 50 Ohm, Solder pin straight

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3H19W1PAR76F20X
Gender:Male
Housing Material:Steel
Number of Contacts:19
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:10 A
Voltage Rating:60 V
D-Sub Shell Size:S2
SKU:COC3H19W1PAR76F20X