| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 402W2CSXX61A10X |
| Gender: | Female |
| Housing Material: | Brass |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel | Tin |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 to 16 AWG |
| Current Rating: | 10 A | 7.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | S1 |
| SKU: | COC402W2CSXX61A10X |

