4STD09PCM99A10X

Heilind Number:COC4STD09PCM99A10X
Manufacturer:CONEC
Manufacturer Number:4STD09PCM99A10X
ECAD Model:
3D Model

Description:

9POS MALE SOLDER CUP WATER RESISTANT

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 4STD09PCM99A10X
Gender:Male
Current Rating:5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Brass
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:COC4STD09PCM99A10X