4STD09PCM99B30X

Heilind Number:COC4STD09PCM99B30X
Manufacturer:CONEC
Manufacturer Number:4STD09PCM99B30X
ECAD Model:
3D Model

Description:

9 P0S M WATER RES. SC. CONTACT

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 4STD09PCM99B30X
Gender:Male
Housing Material:Brass
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:125 V
SKU:COC4STD09PCM99B30X