6017W2PAM62B70X

Heilind Number:COC6017W2PAM62B70X
Manufacturer:CONEC
Manufacturer Number:6017W2PAM62B70X
ECAD Model:
3D Model

Description:

17W2 M WATER RES FRONT MTG

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 6017W2PAM62B70X
Gender:Male
Housing Material:Brass
Number of Contacts:17
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel | Tin
Insulation Material:Glass-Filled Polyester
Current Rating:7.5 A | 5 A
Voltage Rating:250 V
D-Sub Shell Size:S3
SKU:COC6017W2PAM62B70X