6017W2PAT59S40X

Heilind Number:COC6017W2PAT59S40X
Manufacturer:CONEC
Manufacturer Number:6017W2PAT59S40X
ECAD Model:
3D Model

Description:

17W2 M R/A WTR RES 15A BRKT/CL

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 6017W2PAT59S40X
Gender:Male
Current Rating:15 A | 7.5 A
Voltage Rating:250 V
Contact Plating:Gold Over Nickel | Tin
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Brass
Number of Contacts:17
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC6017W2PAT59S40X