6HDD44PAM99B70X

Heilind Number:COC6HDD44PAM99B70X
Manufacturer:CONEC
Manufacturer Number:6HDD44PAM99B70X
ECAD Model:
3D Model

Description:

IP67 D-SUB High Density, 44-pos., Plug, Solder cup

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 6HDD44PAM99B70X
Gender:Male
Housing Material:Brass
Number of Contacts:44
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Wire Size:22 AWG
Current Rating:2.5 A
Voltage Rating:60 V
SKU:COC6HDD44PAM99B70X