| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 6STD09PAM99B70X |
| Gender: | Male |
| Housing Material: | Brass |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| Wire Size: | 20 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 250 V |
| SKU: | COC6STD09PAM99B70X |

