6STD09SAU99R20X

Heilind Number:COC6STD09SAU99R20X
Manufacturer:CONEC
Manufacturer Number:6STD09SAU99R20X
ECAD Model:
3D Model

Description:

IP67 D-SUB, 9-pos., Socket, Solder pin angled .276"

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 6STD09SAU99R20X
Gender:Female
Current Rating:5 A
Voltage Rating:250 V
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Brass
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC6STD09SAU99R20X