6STD25SCR99E10X

Heilind Number:COC6STD25SCR99E10X
Manufacturer:CONEC
Manufacturer Number:6STD25SCR99E10X
ECAD Model:
3D Model

Description:

IP67 D-SUB, 25-pos., Socket, Solder pin straight

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 6STD25SCR99E10X
Gender:Female
Housing Material:Brass
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:125 V
SKU:COC6STD25SCR99E10X