8HDD62SAR99E10X

Heilind Number:COC8HDD62SAR99E10X
Manufacturer:CONEC
Manufacturer Number:8HDD62SAR99E10X
ECAD Model:
3D Model

Description:

IP67 D-SUB High Density, 62-pos., Socket, Solder pin straight

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 8HDD62SAR99E10X
Gender:Female
Current Rating:2.5 A
Voltage Rating:60 V
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Stainless Steel
Number of Contacts:62
Termination Method:Solder
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COC8HDD62SAR99E10X