| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 8HDD62SCR99E10X |
| Gender: | Female |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 62 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 2.5 A |
| Voltage Rating: | 60 V |
| SKU: | COC8HDD62SCR99E10X |

