DLS1PS5AN23X

Heilind Number:COCDLS1PS5AN23X
Manufacturer:CONEC
Manufacturer Number:DLS1PS5AN23X
ECAD Model:
3D Model

Description:

D-SUB Dual Port, Dual port 9-pos. / 9-pos., Dual port plug upper / Socket bottom, Solder Pin angled Dual Port .750 stamped Contacts, Metal bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Manufacturer:CONEC
Manufacturer Part Number:CONEC DLS1PS5AN23X
Gender:Female/Male
Housing Material:Steel
Number of Contacts:18
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:125 V
SKU:COCDLS1PS5AN23X