DLS1XS4AA35X

Heilind Number:COCDLS1XS4AA35X
Manufacturer:CONEC
Manufacturer Number:DLS1XS4AA35X
ECAD Model:
3D Model

Description:

D-SUB, 9-pos., Socket, Solder Pin stamped Contacts, Threaded rear spacer, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC DLS1XS4AA35X
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:125 V
SKU:COCDLS1XS4AA35X