DLS4SP5AN23X

Heilind Number:COCDLS4SP5AN23X
Manufacturer:CONEC
Manufacturer Number:DLS4SP5AN23X
ECAD Model:
3D Model

Description:

D-SUB Dual Port, Dual port 37-pos. /37-pos., Dual port socket upper / Plug bottom, Solder Pin angled Dual Port .750 stamped Contacts, Metal bracket, Quality class 3, UNC 4-40"

Specifications

AttributeValue
Manufacturer:CONEC
Manufacturer Part Number:CONEC DLS4SP5AN23X
Gender:Female/Male
Housing Material:Steel
Number of Contacts:74
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:125 V
SKU:COCDLS4SP5AN23X