DSH4XSGAA48X

Heilind Number:COCDSH4XSGAA48X
Manufacturer:CONEC
Manufacturer Number:DSH4XSGAA48X
ECAD Model:
3D Model

Description:

62P F HD PRESSFIT 4-40 REAR SP

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC DSH4XSGAA48X
Gender:Female
Housing Material:Steel
Number of Contacts:62
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:2.5 A
Voltage Rating:60 V
SKU:COCDSH4XSGAA48X