| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC DSS2XSXXG04X |
| Gender: | Female |
| Wire Size: | 28 to 24 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Insulation Material: | Glass-Filled Polybutylene Terephthalate |
| SKU: | COCDSS2XSXXG04X |
DSS2XSXXG04X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| CONEC DSS2XPXXG04X | D-SUB, 15-pos., Plug, Crimp, Threaded Insert, Quality class 3, UNC 4-40 | ![]() |


