DSS3XPXXG04X

Heilind Number:COCDSS3XPXXG04X
Manufacturer:CONEC
Manufacturer Number:DSS3XPXXG04X
ECAD Model:
3D Model

Description:

D-SUB, 25-pos., Plug, Crimp, Threaded Insert, Quality class 3, UNC 4-40

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC DSS3XPXXG04X
Gender:Male
Wire Size:28 to 24 AWG
Current Rating:7.5 A
Voltage Rating:125 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Insulation Material:Glass-Filled Polybutylene Terephthalate
SKU:COCDSS3XPXXG04X