| Attribute | Value |
|---|---|
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom 84130104 |
| SKU: | CRY84130104 |
84130104
| Heilind Number: | CRY84130104 |
| Manufacturer: | Crydom |
| Manufacturer Number: | 84130104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
OUTPUT MODULE GMS-ODC DIN R AILMT 17.5MM 60VDC/3A 4-32
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | CRY-20240305 - Product Change. For SSR change the coding from ink to laser. | Download | |||

