| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom 84134140 |
| SKU: | CRY84134140 |
84134140
| Heilind Number: | CRY84134140 |
| Manufacturer: | Crydom |
| Manufacturer Number: | 84134140 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR PNL MT IP00 660VAC/10 0A DC IN 0 CROSS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | CRY-20240305 - Product Change. For SSR change the coding from ink to laser. | Download | |||

