| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom CKM0620 |
| SKU: | CRYCKM0620 |
CKM0620
| Heilind Number: | CRYCKM0620 |
| Manufacturer: | Crydom |
| Manufacturer Number: | CKM0620 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR DIN RAIL MT 22.5MM 60V DC/20A 4-32VDC IN FET OUTPU
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2025 | CRY-20250214 - Production Delay. There has been a disruption in our supply chain due to the obsolescence of a critical electronic component (an optocoupler) used in many of our Crydom branded DC output Solid State Relays. Our team is working diligently to complete the remaining validations, and we expect to restart production for the rest of the products in March 2025. | Download | |||

