| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom CN024D24 |
| SKU: | CRYCN024D24 |
CN024D24
| Heilind Number: | CRYCN024D24 |
| Manufacturer: | Crydom |
| Manufacturer Number: | CN024D24 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR RELAY PCB MOUNT SIP 6MM 24VDC/3.5A 24VDC IN FET OUTP
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2025 | PCN-SSR-250123 - Spec Change. Due to obsolescence of an optocoupler used in some of our DC output solid state relays we had to evaluate and implement the use of an alternative optocoupler. Effective immediately | Download | |||

