| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom CSW2425K |
| SKU: | CRYCSW2425K |
CSW2425K
| Heilind Number: | CRYCSW2425K |
| Manufacturer: | Crydom |
| Manufacturer Number: | CSW2425K |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR RELAY PANEL MOUNT IP00 280VAC/25A 3-32VDC ZERO CROS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | EOL-SSR-231218 - End Of Life some with replacements. Sensata - Crydom is discontinuing sales of selected solid state relays listed in Table 1 in accordance with the described timeline. Last Time Buy Date: These items have been granted a 6-month last time buy period. Orders will be accepted until June 28th, 2024; for shipment no later than October 31st, 2024. | Download | |||

