| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom D1D100 |
| SKU: | CRYD1D100 |
D1D100
| Heilind Number: | CRYD1D100 |
| Manufacturer: | Crydom |
| Manufacturer Number: | D1D100 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR PNL MT IP00 100VDC/10 0A 3.5-32VDC IN FET OUTPUT
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2024 | CRY-20240122 -Change to product. For SSR change the coding from ink to laser. Laser coding doesn’t erase, it will improve the quality performance. It will also improve the traceability. | Download | |||

